Honeywell BZ-R-N917 technical specifications.
| Material | Plastic |
| Operating Force | 0.5N |
| Series | BZ |
| Termination | Solder |
| Throw Configuration | SPDT |
| RoHS | Unconfirmed |
Download the complete datasheet for Honeywell BZ-R-N917 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.