Honeywell BZ-R1692 technical specifications.
| Depth | 17.4mm |
| Length | 49.3mm |
| Max Current Rating | 16A |
| Max Voltage Rating (AC) | 480V |
| Max Voltage Rating (DC) | 250V |
| Mount | Screw |
| Operating Force | 2.55N |
| Orientation | Straight |
| Package Quantity | 5 |
| Termination | Quick Connect |
| Throw Configuration | SPDT |
| RoHS | Not Compliant |
Download the complete datasheet for Honeywell BZ-R1692 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
