
SPDT momentary snap acting/limit switch featuring a pin plunger actuator and screw terminals. Rated for 10A at 125V AC, with a maximum AC voltage rating of 480V. Offers a mechanical life of 20,000,000 cycles and operates within a temperature range of -55°C to 85°C. Constructed from plastic with silver contacts, this chassis and panel mountable switch is RoHS compliant.
Honeywell BZ-R88-A2 technical specifications.
| Actuator Type | PIN PLUNGER |
| Approvals | CSA |
| Contact Current Rating | 10A |
| Contact Material | Silver |
| Current Rating | 10A |
| Depth | 17.45mm |
| Lead Free | Lead Free |
| Length | 49.28mm |
| Material | Plastic |
| Max Current Rating | 10A |
| Max Operating Temperature | 85°C |
| Mechanical Life | 20000000Cycles |
| Min Operating Temperature | -55°C |
| Max Voltage Rating (AC) | 480V |
| Mount | Chassis Mount, Panel, Screw |
| Operating Force | 25N |
| Orientation | Straight |
| Package Quantity | 5 |
| Packaging | Bulk |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Sealable | No (Without) |
| Series | BZ |
| Switch Function | On-Mom |
| Termination | Screw |
| Throw Configuration | SPDT |
| Voltage Rating (AC) | 125V |
| Weight | 3401g |
| RoHS | Compliant |
Download the complete datasheet for Honeywell BZ-R88-A2 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
