
SPDT momentary snap acting switch with a hardened steel plunger actuator. Features silver contacts, solder terminals, and a chassis/screw mount for panel applications. Rated for 15A at 480V AC, with a mechanical life of 20 million cycles. Operates within a temperature range of -55°C to 85°C, requiring an operating force of 267N.
Honeywell BZ-RD242 technical specifications.
| Actuator Material | Steel |
| Contact Material | Silver |
| Depth | 17.45mm |
| Length | 49.28mm |
| Material | Plastic |
| Max Current Rating | 15A |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -55°C |
| Max Voltage Rating (AC) | 480V |
| Mechanical Life | 20000000Cycles |
| Mount | Chassis Mount, Screw |
| Operating Force | 267N |
| Orientation | Straight |
| Overtravel | 152mm |
| Package Quantity | 5 |
| Packaging | Bulk |
| RoHS Compliant | Yes |
| Sealable | No (Without) |
| Series | BZ |
| Switch Function | On-Mom |
| Termination | Solder |
| Throw Configuration | SPDT |
| Voltage Rating (AC) | 125V |
| Weight | 3401g |
| RoHS | Compliant |
Download the complete datasheet for Honeywell BZ-RD242 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
