This SPDT switch is constructed from plastic and features a solder termination. It operates within a temperature range of -55°C to 85°C and is compliant with RoHS regulations. The switch is available individually and is not sealable.
Honeywell BZ-RN953 technical specifications.
| Material | Plastic |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -55°C |
| Package Quantity | 1 |
| RoHS Compliant | Yes |
| Sealable | No (Without) |
| Termination | Solder |
| Throw Configuration | SPDT |
| Weight | 3401g |
| RoHS | Compliant |
Download the complete datasheet for Honeywell BZ-RN953 to view detailed technical specifications.
No datasheet is available for this part.