
SPDT momentary snap acting switch with a hardened steel plunger actuator. Features gold contacts, a 0.5A at 125VDC rating, and a 15A maximum current rating. Operates across a wide temperature range from -55°C to 85°C with a mechanical life of 20 million cycles. Panel mountable with screw terminals, this RoHS compliant component is UL, CSA, and CE approved.
Honeywell BZ-RQ1X technical specifications.
| Actuator Material | Steel |
| Actuator Type | PLUNGER |
| Approvals | UL, CSA, CE |
| Contact Material | Gold |
| Depth | 17.5mm |
| Electrical Life | 100000Cycles |
| Length | 49.3mm |
| Material | Plastic |
| Max Current Rating | 15A |
| Max Operating Temperature | 85°C |
| Mechanical Life | 20000000Cycles |
| Min Operating Temperature | -55°C |
| Mount | Panel, Screw |
| Operating Force | 267N |
| Orientation | Straight |
| Overtravel | 556mm |
| Package Quantity | 5 |
| Packaging | Bulk |
| RoHS Compliant | Yes |
| Sealable | No (Without) |
| Series | BZ |
| Switch Function | On-On |
| Termination | Solder |
| Throw Configuration | SPDT |
| Voltage Rating (AC) | 125V |
| DC Rated Voltage | 125V |
| Weight | 3401g |
| RoHS | Compliant |
Download the complete datasheet for Honeywell BZ-RQ1X to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
