
SPDT snap acting switch featuring a plastic plunger actuator and solder terminals. Rated for 15A at 125VDC, this switch offers a mechanical life of 20,000,000 cycles and an electrical life of 100,000 cycles. Operating temperature range is -55°C to 85°C. Constructed with silver contacts and a plastic housing, it is RoHS compliant and UL approved. Designed for chassis or screw panel mounting.
Honeywell BZ-RW80X technical specifications.
| Actuator Length | 635mm |
| Actuator Type | PLUNGER |
| Approvals | UL |
| Contact Current Rating | 15A |
| Contact Material | Silver |
| Current Rating | 15A |
| Depth | 17.5mm |
| Electrical Life | 100000Cycles |
| Lead Free | Lead Free |
| Length | 76.25mm |
| Material | Plastic |
| Max Current Rating | 15A |
| Max Operating Temperature | 85°C |
| Mechanical Life | 20000000Cycles |
| Min Operating Temperature | -55°C |
| Mount | Chassis Mount, Screw |
| Orientation | Straight |
| Overtravel | 556mm |
| Package Quantity | 5 |
| Packaging | Bulk |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Sealable | No (Without) |
| Series | BZ |
| Switch Function | On-On |
| Termination | Solder |
| Throw Configuration | SPDT |
| Voltage Rating (AC) | 125V |
| DC Rated Voltage | 125V |
| Weight | 3401g |
| RoHS | Compliant |
Download the complete datasheet for Honeywell BZ-RW80X to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
