The BZ-RW842 is a SPDT basic and snap action switch from Honeywell, rated for 125V AC and 10A. It has a mechanical life of 20 million cycles and operates between -55°C and 85°C. The switch is mounted via screws and has a straight orientation. It is available in bulk packaging with 5 units per package.
Honeywell BZ-RW842 technical specifications.
| Depth | 17.45mm |
| Max Current Rating | 10A |
| Max Operating Temperature | 85°C |
| Mechanical Life | 20000000Cycles |
| Min Operating Temperature | -55°C |
| Max Voltage Rating (AC) | 480V |
| Mount | Chassis Mount, Screw |
| Operating Force | 0.05N |
| Orientation | Straight |
| Package Quantity | 5 |
| Packaging | Bulk |
| Series | BZ |
| Switch Function | On-Mom |
| Termination | Solder |
| Throw Configuration | SPDT |
| Voltage Rating (AC) | 125V |
| Weight | 27.22g |
| RoHS | Compliant |
Download the complete datasheet for Honeywell BZ-RW842 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.