SPDT momentary snap acting/limit switch featuring solder terminals and panel mount capability. Offers a 10A current rating at 125V AC (up to 277V AC max) with a mechanical life of 20,000,000 cycles. Constructed from plastic with silver contacts, it operates within a temperature range of -55°C to 85°C. Includes a 635mm actuator length and 556mm overtravel, with straight orientation and screw mounting for chassis or panel applications.
Honeywell BZ-RW843515 technical specifications.
| Actuator Length | 635mm |
| Contact Material | Silver |
| Current Rating | 10A |
| Depth | 17.45mm |
| Length | 74.78mm |
| Material | Plastic |
| Max Current Rating | 10A |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -55°C |
| Max Voltage Rating (AC) | 277V |
| Mechanical Life | 20000000Cycles |
| Mount | Panel, Chassis Mount, Screw |
| Orientation | Straight |
| Overtravel | 556mm |
| Package Quantity | 5 |
| Packaging | Bulk |
| Reach SVHC Compliant | Unknown |
| RoHS Compliant | Yes |
| Sealable | No (Without) |
| Series | BZ |
| Switch Function | On-Mom |
| Termination | Solder |
| Throw Configuration | SPDT |
| Voltage Rating (AC) | 125V |
| Weight | 3401g |
| RoHS | Compliant |
Download the complete datasheet for Honeywell BZ-RW843515 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
