Honeywell BZ-RW8435172-A2 technical specifications.
| Max Voltage Rating (AC) | 277V |
| Mount | Screw |
| Operating Force | 0.5N |
| Orientation | Straight |
| Package Quantity | 5 |
| Series | BZ |
| Termination | Screw |
| Throw Configuration | SPDT |
| Weight | 33.11g |
| RoHS | Not Compliant |
Download the complete datasheet for Honeywell BZ-RW8435172-A2 to view detailed technical specifications.
No datasheet is available for this part.