Honeywell BZ-RW8435172-A21 technical specifications.
| Actuator Length | 2794mm |
| Material | Plastic |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -55°C |
| Operating Force | 10.5gf |
| Overtravel | 358mm |
| Package Quantity | 5 |
| RoHS Compliant | No |
| Sealable | No (Without) |
| Series | BZ |
| Termination | Screw |
| Throw Configuration | SPDT |
| Weight | 3401g |
| RoHS | Not Compliant |
Download the complete datasheet for Honeywell BZ-RW8435172-A21 to view detailed technical specifications.
No datasheet is available for this part.
