SPDT snap acting switch with momentary action, featuring a straight steel lever actuator and screw terminals for panel or chassis mounting. Rated for 5A at 480V AC, with a mechanical life of 20 million cycles. Operating temperature range from -55°C to 85°C, and IP64 rated for environmental protection. RoHS compliant, this switch offers a robust solution for general applications.
Honeywell BZ-RW84461-A2 technical specifications.
| Actuator Length | 1143mm |
| Actuator Type | STRAIGHT LEVER |
| Contact Type | Snap Action |
| Current Rating | 5A |
| Depth | 17.45mm |
| Length | 49.3mm |
| Material | Plastic |
| Max Current Rating | 5A |
| Max Operating Temperature | 85°C |
| Max Voltage Rating (AC) | 480V |
| Mechanical Life | 20000000Cycles |
| Min Operating Temperature | -55°C |
| Mount | Panel, Chassis Mount, Screw |
| Orientation | Straight |
| Overtravel | 1013mm |
| Package Quantity | 5 |
| Packaging | Bulk |
| Ratings | IP64 |
| RoHS Compliant | Yes |
| Sealable | No (Without) |
| Series | BZ |
| Switch Function | On-Mom |
| Termination | Screw |
| Throw Configuration | SPDT |
| Voltage Rating (AC) | 125V |
| Weight | 3401g |
| Width | 28.2mm |
| RoHS | Compliant |
Download the complete datasheet for Honeywell BZ-RW84461-A2 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.