The BZ-RW925 is a SPDT switch with a silver contact material and a maximum current rating of 10A. It has a mechanical life of 20,000,000 cycles and an operating force of 340gf. The switch is designed for chassis mount applications and has a voltage rating of 125V AC. It is available in a bulk packaging with 5 units per package. The switch operates within a temperature range of -55°C to 85°C.
Honeywell BZ-RW925 technical specifications.
| Contact Material | Silver |
| Depth | 17.45mm |
| Length | 49.28mm |
| Max Current Rating | 10A |
| Max Operating Temperature | 85°C |
| Mechanical Life | 20000000Cycles |
| Min Operating Temperature | -55°C |
| Mount | Chassis Mount |
| Operating Force | 340gf |
| Package Quantity | 5 |
| Packaging | Bulk |
| Series | BZ |
| Switch Function | On-Mom |
| Termination | Solder |
| Throw Configuration | SPDT |
| Voltage Rating (AC) | 125V |
| RoHS | Compliant |
Download the complete datasheet for Honeywell BZ-RW925 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.