Honeywell BZE6-2AN5 technical specifications.
| Current Rating | 15A |
| Max Current Rating | 1A |
| Max Operating Temperature | 71°C |
| Min Operating Temperature | -32°C |
| Mount | Chassis Mount |
| Operating Force | 1473N |
| Overtravel | 556mm |
| Packaging | Bulk |
| Ratings | IP40, IP66, Water Resistant, Dust Tight |
| RoHS Compliant | Yes |
| Series | E6 |
| Switch Function | On-Mom |
| Termination | Conduit |
| Throw Configuration | SPDT |
| Voltage Rating (AC) | 125V |
| DC Rated Voltage | 125V |
| RoHS | Compliant |
Download the complete datasheet for Honeywell BZE6-2AN5 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
