
The BZE6-2AQ is a flange mount limit switch from Honeywell, rated for 125V AC and 15A. It features a SPDT throw configuration and is designed for chassis mount applications. The switch has an operating force of 667N and an overtravel of 556mm. It is rated for operation between -32°C and 71°C and is compliant with IP40 ratings. The BZE6-2AQ is also RoHS compliant.
Honeywell BZE6-2AQ technical specifications.
| Current Rating | 15A |
| Max Current Rating | 1A |
| Max Operating Temperature | 71°C |
| Min Operating Temperature | -32°C |
| Mount | Chassis Mount |
| Operating Force | 667N |
| Overtravel | 556mm |
| Packaging | Bulk |
| Ratings | IP40 |
| RoHS Compliant | Yes |
| Series | E6 |
| Switch Function | On-Mom |
| Termination | Conduit |
| Throw Configuration | SPDT |
| Voltage Rating (AC) | 125V |
| DC Rated Voltage | 125V |
| RoHS | Compliant |
Download the complete datasheet for Honeywell BZE6-2AQ to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
