
The BZE6-2AQ8T is a SPDT snap action switch from Honeywell with a maximum operating temperature of 71°C and a minimum operating temperature of -32°C. It has a current rating of 15A and a maximum current rating of 1A. The switch is rated for 125V AC and DC and is designed for chassis mount applications. It is RoHS compliant and has an operating force of 667N with an overtravel of 355mm.
Honeywell BZE6-2AQ8T technical specifications.
| Contact Type | Snap Action |
| Current Rating | 15A |
| Depth | 3.23inch |
| Length | 77.21mm |
| Max Current Rating | 1A |
| Max Operating Temperature | 71°C |
| Min Operating Temperature | -32°C |
| Mount | Chassis Mount |
| Operating Force | 667N |
| Overtravel | 355mm |
| Packaging | Bulk |
| Ratings | IP40 |
| RoHS Compliant | Yes |
| Series | E6 |
| Switch Function | On-Mom |
| Termination | Conduit |
| Throw Configuration | SPDT |
| Voltage Rating (AC) | 125V |
| DC Rated Voltage | 125V |
| Width | 1inch |
| RoHS | Compliant |
Download the complete datasheet for Honeywell BZE6-2AQ8T to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
