
The BZE6-2GN is a chassis mount SPDT on-mom switch from Honeywell, rated for 125V AC and 10A. It features a maximum operating temperature of 71°C and a minimum operating temperature of -32°C. The switch is RoHS compliant and has an operating force of 667N, with an overtravel of 556mm and a pretravel of 198mm. It is also water resistant and dust tight, with an IP66 rating.
Honeywell BZE6-2GN technical specifications.
| Max Current Rating | 10A |
| Max Operating Temperature | 71°C |
| Min Operating Temperature | -32°C |
| Mount | Chassis Mount |
| Operating Force | 667N |
| Overtravel | 556mm |
| Packaging | Bulk |
| Pretravel | 198mm |
| Ratings | IP66, Water Resistant, Dust Tight |
| RoHS Compliant | Yes |
| Series | E6 |
| Switch Function | On-Mom |
| Termination | Conduit |
| Throw Configuration | SPDT |
| Voltage Rating (AC) | 125V |
| DC Rated Voltage | 125V |
| RoHS | Compliant |
Download the complete datasheet for Honeywell BZE6-2GN to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
