Honeywell BZE6-2RN-M technical specifications.
| Max Operating Temperature | 71°C |
| Min Operating Temperature | -32°C |
| Mount | Chassis Mount |
| Operating Force | 680gf |
| Package Quantity | 1 |
| Ratings | IP66, Water Resistant, Dust Tight |
| RoHS Compliant | No |
| Series | E6 |
| Switch Function | On-Mom |
| Termination | Screw |
| Throw Configuration | SPDT |
| Voltage Rating (AC) | 125V |
| DC Rated Voltage | 125V |
| RoHS | Not Compliant |
Download the complete datasheet for Honeywell BZE6-2RN-M to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.