Honeywell BZE6-2RN1812 technical specifications.
| Max Current Rating | 15A |
| Mount | Screw |
| RoHS Compliant | Yes |
| Throw Configuration | SPDT |
| RoHS | Compliant |
Download the complete datasheet for Honeywell BZE6-2RN1812 to view detailed technical specifications.
No datasheet is available for this part.