Honeywell BZE6-2RN183 technical specifications.
| Contact Type | Snap Action |
| Max Operating Temperature | 71°C |
| Min Operating Temperature | -32°C |
| Max Voltage Rating (AC) | 600V |
| Max Voltage Rating (DC) | 250V |
| Mount | Screw |
| RoHS Compliant | Yes |
| Termination | Conduit |
| Throw Configuration | SPDT |
| RoHS | Compliant |
Download the complete datasheet for Honeywell BZE6-2RN183 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
