Honeywell BZE6-2RN1872 technical specifications.
| Max Current Rating | 1.5A |
| Mount | Screw |
| RoHS Compliant | Yes |
| Throw Configuration | SPDT |
| RoHS | Compliant |
Download the complete datasheet for Honeywell BZE6-2RN1872 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.