SPDT snap action switch with a roller lever actuator, designed for panel mounting. Features a 15A current rating at 125VDC and 250VDC, with a maximum AC voltage rating of 240V. Offers IP66 and IP54 ratings for water resistance. Operates within a temperature range of -32°C to 121°C. Includes screw terminals for secure connection.
Honeywell BZE6-2RN224 technical specifications.
| Actuator Type | ROLLER LEVER |
| Package/Case | 125 |
| Contact Type | Snap Action |
| Current Rating | 15A |
| Depth | 3.094inch |
| Length | 77.21mm |
| Max Current Rating | 15A |
| Max Operating Temperature | 121°C |
| Min Operating Temperature | -32°C |
| Max Voltage Rating (AC) | 240V |
| Max Voltage Rating (DC) | 250V |
| Mount | Chassis Mount, Screw |
| Operating Force | 556N |
| Orientation | Straight |
| Overtravel | 556mm |
| Packaging | Bulk |
| Pretravel | 478mm |
| Ratings | IP66, IP54, Water Resistant |
| RoHS Compliant | Yes |
| Series | E6 |
| Switch Function | On-Mom |
| Termination | Conduit |
| Throw Configuration | SPDT |
| Voltage Rating (AC) | 125V |
| DC Rated Voltage | 125V |
| Width | 1inch |
| RoHS | Compliant |
Download the complete datasheet for Honeywell BZE6-2RN224 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.