Honeywell BZE6-2RN72-S technical specifications.
| Height | 71.04mm |
| Length | 77.22mm |
| Max Voltage Rating (AC) | 240V |
| Mount | Screw |
| Operating Force | 6.67N |
| Orientation | Straight |
| RoHS Compliant | No |
| Termination | Screw |
| Throw Configuration | SPDT |
| RoHS | Not Compliant |
Download the complete datasheet for Honeywell BZE6-2RN72-S to view detailed technical specifications.
No datasheet is available for this part.