SPDT snap action switch with momentary function, featuring a 15A current rating and 125VDC/125VAC voltage rating. This general-purpose switch offers a steel roller actuator, screw terminals, and chassis mounting. Operating force is 1084N, with pretravel of 198mm and overtravel of 556mm. Rated IP66 and IP54 for water resistance, it operates within a -40°C to 70°C temperature range and is RoHS compliant.
Honeywell BZE6-2RN8034 technical specifications.
| Package/Case | Epoxy |
| Contact Type | Snap Action |
| Current Rating | 15A |
| Depth | 25.4mm |
| Differential Travel | 0.002inch |
| Length | 69.6mm |
| Max Current Rating | 15A |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | -40°C |
| Max Voltage Rating (DC) | 250V |
| Mount | Chassis Mount, Screw |
| Operating Force | 1084N |
| Orientation | Straight |
| Overtravel | 556mm |
| Packaging | Bulk |
| Pretravel | 198mm |
| Ratings | IP66, IP54, Water Resistant |
| RoHS Compliant | Yes |
| Series | E6 |
| Switch Function | On-Mom |
| Termination | Conduit |
| Throw Configuration | SPDT |
| Voltage Rating (AC) | 125V |
| DC Rated Voltage | 125V |
| Width | 82.04mm |
| RoHS | Compliant |
Download the complete datasheet for Honeywell BZE6-2RN8034 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
