Honeywell BZE6-2RQ168 technical specifications.
| Actuator Type | PLUNGER |
| Package/Case | 125 |
| Contact Type | Snap Action |
| Current Rating | 15A |
| Depth | 2.5inch |
| Length | 77.21mm |
| Max Current Rating | 15A |
| Max Operating Temperature | 71°C |
| Min Operating Temperature | -32°C |
| Mount | Chassis Mount |
| Operating Force | 973N |
| Overtravel | 556mm |
| Packaging | Bulk |
| Ratings | IP40 |
| RoHS Compliant | Yes |
| Series | E6 |
| Switch Function | On-Mom |
| Termination | Conduit |
| Throw Configuration | SPDT |
| Voltage Rating (AC) | 125V |
| DC Rated Voltage | 125V |
| Width | 1inch |
| RoHS | Compliant |
Download the complete datasheet for Honeywell BZE6-2RQ168 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
