
SPDT snap action switch with a steel roller actuator, designed for panel mounting. Features a 15A contact current rating and a 125VDC voltage rating, with a maximum AC voltage rating of 600V. Operating force is 361N, with an overtravel of 355mm. This RoHS compliant component operates within a temperature range of -32°C to 71°C and has an IP40 rating. Termination is via screw terminals.
Honeywell BZE6-2RQ81 technical specifications.
| Actuator Type | PLUNGER |
| Approvals | UL, CSA |
| Contact Current Rating | 15A |
| Contact Type | Snap Action |
| Current Rating | 15A |
| Depth | 77.2mm |
| Height | 91.4mm |
| Length | 25.4mm |
| Max Operating Temperature | 71°C |
| Min Operating Temperature | -32°C |
| Max Voltage Rating (AC) | 600V |
| Max Voltage Rating (DC) | 250V |
| Mount | Chassis Mount, Screw |
| Number of Poles | 1 |
| Number of Positions | 2 |
| Operating Force | 361N |
| Orientation | Straight |
| Overtravel | 355mm |
| Ratings | IP40 |
| Reach SVHC Compliant | Unknown |
| RoHS Compliant | Yes |
| Series | E6 |
| Switch Function | On-Mom |
| Termination | Conduit |
| Throw Configuration | SPDT |
| Voltage Rating (AC) | 125V |
| DC Rated Voltage | 125V |
| Width | 44.4mm |
| RoHS | Compliant |
Download the complete datasheet for Honeywell BZE6-2RQ81 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
