Honeywell BZE6-3YQT technical specifications.
| Current Rating | 5A |
| Max Current Rating | 5A |
| Max Operating Temperature | 71°C |
| Min Operating Temperature | -32°C |
| Mount | Chassis Mount, Screw |
| Operating Force | 723N |
| Overtravel | 556mm |
| Packaging | Bulk |
| Ratings | IP40 |
| RoHS Compliant | Yes |
| Series | E6 |
| Switch Function | On-Mom |
| Termination | Conduit |
| Throw Configuration | SPDT |
| Voltage Rating (AC) | 250V |
| Weight | 8.480001oz |
| RoHS | Compliant |
Download the complete datasheet for Honeywell BZE6-3YQT to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.