SPDT snap-acting switch with a steel plunger actuator, designed for panel mounting with a threaded body. Features a 15A current rating and 125V AC / 125V DC voltage rating. Operates within a temperature range of -32°C to 71°C and offers IP54 and IP66 ingress protection. Termination is via conduit, and the switch is RoHS compliant.
Honeywell BZE6-7RN51 technical specifications.
| Actuator Type | PLUNGER |
| Package/Case | 125 |
| Contact Type | Snap Action |
| Current Rating | 15A |
| Depth | 2.719inch |
| Length | 77.21mm |
| Max Operating Temperature | 71°C |
| Min Operating Temperature | -32°C |
| Max Voltage Rating (DC) | 250V |
| Mount | Chassis Mount, Screw |
| Operating Force | 1501N |
| Orientation | Straight |
| Overtravel | 556mm |
| Package Quantity | 1 |
| Packaging | Bulk |
| Pretravel | 198mm |
| Ratings | IP54, Water Resistant, IP66 |
| RoHS Compliant | Yes |
| Series | E6 |
| Switch Function | On-Mom |
| Termination | Conduit |
| Throw Configuration | SPDT |
| Voltage Rating (AC) | 125V |
| DC Rated Voltage | 125V |
| Width | 1inch |
| RoHS | Compliant |
Download the complete datasheet for Honeywell BZE6-7RN51 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
