Honeywell BZE6-7RN8051 technical specifications.
| Contact Type | Snap Action |
| Max Current Rating | 15A |
| Max Operating Temperature | 71°C |
| Min Operating Temperature | -32°C |
| Mount | Screw |
| RoHS Compliant | Yes |
| Termination | Conduit |
| Throw Configuration | SPDT |
| RoHS | Compliant |
Download the complete datasheet for Honeywell BZE6-7RN8051 to view detailed technical specifications.
No datasheet is available for this part.