
SPDT momentary snap action switch featuring a steel plunger actuator and screw terminals. Rated for 15A at 125VDC and 480VAC, with a DC rating of 125V. Offers a 2-position operation with a 1-pole configuration and straight orientation. Designed for panel mounting with a threaded body, it operates within a temperature range of -32°C to 71°C and boasts IP66 and IP54 ratings.
Honeywell BZE6-7RNT technical specifications.
| Actuator Type | TOP PLUNGER |
| Approvals | UL, CSA, NEMA |
| Package/Case | Epoxy |
| Contact Type | Snap Action |
| Current Rating | 15A |
| Depth | 25.4mm |
| Height | 71.04mm |
| Length | 77.22mm |
| Max Operating Temperature | 71°C |
| Min Operating Temperature | -32°C |
| Max Voltage Rating (AC) | 480V |
| Max Voltage Rating (DC) | 250V |
| Mount | Chassis Mount, Screw |
| Number of Poles | 1 |
| Number of Positions | 2 |
| Operating Force | 1501N |
| Orientation | Straight |
| Overtravel | 556mm |
| Packaging | Bulk |
| Pretravel | 198mm |
| Ratings | IP66, IP54, Water Resistant |
| RoHS Compliant | Yes |
| Series | E6 |
| Switch Function | On-Mom |
| Termination | Conduit |
| Throw Configuration | SPDT |
| Voltage Rating (AC) | 125V |
| DC Rated Voltage | 125V |
| Width | 68.1mm |
| RoHS | Compliant |
Download the complete datasheet for Honeywell BZE6-7RNT to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
