
The E6 Series SPDT switch from Honeywell is a chassis mount switch with a current rating of 15A and a voltage rating of 125V AC. It operates within a temperature range of -32°C to 71°C and features a throw configuration of SPDT. The switch is RoHS compliant and has a packaging type of bulk. It is also rated for IP40 and has a termination type of conduit.
Honeywell BZE6-7RQ9 technical specifications.
| Current Rating | 15A |
| Max Current Rating | 15A |
| Max Operating Temperature | 71°C |
| Min Operating Temperature | -32°C |
| Mount | Chassis Mount |
| Operating Force | 778N |
| Overtravel | 355mm |
| Packaging | Bulk |
| Ratings | IP40 |
| RoHS Compliant | Yes |
| Series | E6 |
| Switch Function | On-Mom |
| Termination | Conduit |
| Throw Configuration | SPDT |
| Voltage Rating (AC) | 125V |
| DC Rated Voltage | 125V |
| RoHS | Compliant |
Download the complete datasheet for Honeywell BZE6-7RQ9 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
