Honeywell BZE6-RN18X3 technical specifications.
| Package/Case | 125 |
| Contact Type | Maintained Action |
| Current Rating | 15A |
| Depth | 7.859inch |
| Length | 77.21mm |
| Max Current Rating | 15A |
| Max Operating Temperature | 71°C |
| Min Operating Temperature | -32°C |
| Max Voltage Rating (DC) | 250V |
| Mount | Chassis Mount, Screw |
| Operating Force | 334N |
| Package Quantity | 1 |
| Packaging | Bulk |
| Ratings | IP66, Water Resistant, Dust Tight |
| RoHS Compliant | Yes |
| Series | E6 |
| Switch Function | On-On |
| Termination | Conduit |
| Throw Configuration | SPDT |
| Voltage Rating (AC) | 125V |
| DC Rated Voltage | 125V |
| Width | 1inch |
| RoHS | Compliant |
Download the complete datasheet for Honeywell BZE6-RN18X3 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
