
SPDT snap acting switch with a steel roller lever plunger actuator. Features a 15A current rating and 125VDC/125VAC voltage rating. Operates within a temperature range of -32°C to 71°C. IP66 rated for water resistance and dust tightness, with screw terminals for chassis mounting. RoHS compliant.
Honeywell BZE6-RN2X1 technical specifications.
| Actuator Type | ADJUSTABLE ROLLER LEVER |
| Contact Type | Snap Action |
| Current Rating | 15A |
| Depth | 77.2mm |
| Length | 25.4mm |
| Max Current Rating | 15A |
| Max Operating Temperature | 71°C |
| Min Operating Temperature | -32°C |
| Max Voltage Rating (DC) | 250V |
| Mount | Chassis Mount, Screw |
| Operating Force | 445N |
| Orientation | Straight |
| Overtravel | 556mm |
| Package Quantity | 1 |
| Packaging | Bulk |
| Pretravel | 478mm |
| Ratings | IP66, Water Resistant, Dust Tight |
| RoHS Compliant | Yes |
| Series | E6 |
| Switch Function | On-On |
| Termination | Conduit |
| Throw Configuration | SPDT |
| Voltage Rating (AC) | 125V |
| DC Rated Voltage | 125V |
| Width | 44.4mm |
| RoHS | Compliant |
Download the complete datasheet for Honeywell BZE6-RN2X1 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
