
SPDT snap acting/limit switch with momentary action, featuring a 15A maximum current rating and 250V DC maximum voltage rating. This panel mount switch utilizes screw terminals for termination and is equipped with a steel roller plunger actuator. Operating within a temperature range of -32°C to 71°C, it offers IP66 and IP56 water-resistant ratings and is RoHS compliant.
Honeywell BZE6-RN80X2 technical specifications.
| Package/Case | 125 |
| Contact Type | Maintained Action |
| Current Rating | 15A |
| Depth | 4.326inch |
| Length | 77.21mm |
| Max Current Rating | 15A |
| Max Operating Temperature | 71°C |
| Min Operating Temperature | -32°C |
| Max Voltage Rating (DC) | 250V |
| Mount | Chassis Mount, Screw |
| Operating Force | 1557N |
| Operating Position | 2.232inch |
| Overtravel | 475mm |
| Package Quantity | 1 |
| Packaging | Bulk |
| Pretravel | 198mm |
| Ratings | IP56, Water Resistant, IP66 |
| RoHS Compliant | Yes |
| Series | E6 |
| Switch Function | On-On |
| Termination | Conduit |
| Throw Configuration | SPDT |
| Voltage Rating (AC) | 125V |
| DC Rated Voltage | 125V |
| Width | 1inch |
| RoHS | Compliant |
Download the complete datasheet for Honeywell BZE6-RN80X2 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
