Snap acting/limit switch featuring a plunger actuator and SPDT momentary contact configuration. Offers a 15A current rating at 480VAC and 500mA at 125VDC, with a maximum DC voltage rating of 250V. Designed for panel mounting with a threaded body and screw terminals, operating within a temperature range of -32°C to 71°C. Approvals include UL, CSA, and NEMA, with IP40 ingress protection and RoHS compliance.
Honeywell BZE6-RQ8X2 technical specifications.
| Actuator Type | PLUNGER |
| Approvals | UL, CSA, NEMA |
| Package/Case | 125 |
| Contact Type | Snap Action |
| Current Rating | 15A |
| Depth | 77.2mm |
| Length | 25.4mm |
| Max Current Rating | 500mA |
| Max Operating Temperature | 71°C |
| Min Operating Temperature | -32°C |
| Max Voltage Rating (DC) | 250V |
| Mount | Chassis Mount, Screw |
| Number of Poles | 1 |
| Number of Positions | 2 |
| Operating Force | 264N |
| Orientation | Straight |
| Overtravel | 355mm |
| Packaging | Bulk |
| Ratings | IP40 |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Series | E6 |
| Switch Function | On-On |
| Termination | Conduit |
| Throw Configuration | SPDT |
| Voltage Rating (AC) | 480V |
| DC Rated Voltage | 125V |
| Width | 44.4mm |
| RoHS | Compliant |
Download the complete datasheet for Honeywell BZE6-RQ8X2 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
