Honeywell BZE7-2RN2-C technical specifications.
| Package/Case | Metal |
| Contact Type | 1 change-over |
| Current Rating | 15A |
| Material | Aluminium |
| Max Operating Temperature | 71°C |
| Mechanical Life | 10000000Cycles |
| Min Operating Temperature | -30°C |
| Mount | Chassis Mount |
| Operating Force | 556N |
| Overtravel | 556mm |
| Packaging | Bulk |
| Pretravel | 478mm |
| Ratings | IP65, Water Resistant, Dust Tight |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Series | E7 |
| Switch Function | On-Mom |
| Termination | Conduit |
| Throw Configuration | SPDT |
| Voltage Rating (AC) | 125V |
| DC Rated Voltage | 125V |
| RoHS | Compliant |
Download the complete datasheet for Honeywell BZE7-2RN2-C to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
