Basic / Snap Action Switches Enclosed BasicSwitch
Honeywell BZE7-2RN28-PG technical specifications.
| Max Operating Temperature | 71°C |
| Min Operating Temperature | -30°C |
| Operating Force | 556N |
| Overtravel | 556mm |
| Package Quantity | 1 |
| Pretravel | 594mm |
| RoHS Compliant | Yes |
| Throw Configuration | SPDT |
| RoHS | Compliant |
Download the complete datasheet for Honeywell BZE7-2RN28-PG to view detailed technical specifications.
No datasheet is available for this part.