Honeywell BZE7-2RQ-C technical specifications.
| Actuator Type | PLUNGER |
| Contact Current Rating | 15A |
| Contact Material | Steel |
| Current Rating | 15A |
| Max Operating Temperature | 71°C |
| Min Operating Temperature | -30°C |
| Operating Force | 361N |
| Overtravel | 556mm |
| Packaging | Bulk |
| Ratings | IP50 |
| RoHS Compliant | Yes |
| Series | BZ |
| Termination | Conduit |
| Throw Configuration | SPDT |
| Voltage Rating (AC) | 400V |
| DC Rated Voltage | 250V |
| RoHS | Compliant |
Download the complete datasheet for Honeywell BZE7-2RQ-C to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.