Honeywell BZE7-2RQ2-PG technical specifications.
| Max Operating Temperature | 71°C |
| Min Operating Temperature | -30°C |
| Mount | Screw |
| Operating Force | 500N |
| Overtravel | 556mm |
| Package Quantity | 1 |
| Pretravel | 478mm |
| RoHS Compliant | Yes |
| Throw Configuration | SPDT |
| RoHS | Compliant |
Download the complete datasheet for Honeywell BZE7-2RQ2-PG to view detailed technical specifications.
No datasheet is available for this part.