Honeywell BZE7-2RQ9-PG technical specifications.
| Current Rating | 15A |
| Max Operating Temperature | 71°C |
| Min Operating Temperature | -30°C |
| Mount | Panel |
| Operating Force | 361N |
| Overtravel | 355mm |
| Package Quantity | 1 |
| Ratings | IP50 |
| RoHS Compliant | Yes |
| Termination | Quick Connect |
| Throw Configuration | SPDT |
| Voltage Rating (AC) | 125V |
| DC Rated Voltage | 125V |
| RoHS | Compliant |
Download the complete datasheet for Honeywell BZE7-2RQ9-PG to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.