Honeywell BZE7-2RQN8-C technical specifications.
| Current Rating | 15A |
| Differential Travel | 153mm |
| Max Current Rating | 500mA |
| Max Operating Temperature | 71°C |
| Min Operating Temperature | -30°C |
| Mount | Chassis Mount, Screw |
| Operating Force | 356N |
| Orientation | Straight |
| Overtravel | 318mm |
| Package Quantity | 1 |
| Packaging | Bulk |
| Pretravel | 318mm |
| Ratings | IP50 |
| RoHS Compliant | Yes |
| Series | E7 |
| Switch Function | On-Mom |
| Termination | Conduit |
| Throw Configuration | SPDT |
| Voltage Rating (AC) | 125V |
| DC Rated Voltage | 125V |
| RoHS | Compliant |
Download the complete datasheet for Honeywell BZE7-2RQN8-C to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.