Honeywell BZE7-2RQN8-PG technical specifications.
| Differential Travel | 153mm |
| Max Operating Temperature | 71°C |
| Min Operating Temperature | -30°C |
| Mount | Sealed |
| Operating Force | 356N |
| Overtravel | 318mm |
| Package Quantity | 1 |
| Pretravel | 318mm |
| RoHS Compliant | Yes |
| Throw Configuration | SPDT |
| RoHS | Compliant |
Download the complete datasheet for Honeywell BZE7-2RQN8-PG to view detailed technical specifications.
No datasheet is available for this part.