Honeywell BZE7S-2RN-C technical specifications.
| Max Operating Temperature | 71°C |
| Min Operating Temperature | -30°C |
| Operating Force | 667N |
| Overtravel | 556mm |
| Pretravel | 198mm |
| Ratings | IP65 |
| RoHS Compliant | Yes |
| Termination | Conduit |
| Throw Configuration | SPDT |
| RoHS | Compliant |
Download the complete datasheet for Honeywell BZE7S-2RN-C to view detailed technical specifications.
No datasheet is available for this part.