Honeywell BZE9-2RQ8-C technical specifications.
| Current Rating | 10A |
| Max Operating Temperature | 71°C |
| Min Operating Temperature | -30°C |
| Mount | Panel |
| Package Quantity | 1 |
| Packaging | Bulk |
| Ratings | IP66 |
| Termination | Quick Connect |
| Throw Configuration | SPDT |
| Voltage Rating (AC) | 125V |
| DC Rated Voltage | 125V |
| RoHS | Compliant |
Download the complete datasheet for Honeywell BZE9-2RQ8-C to view detailed technical specifications.
No datasheet is available for this part.