Honeywell BZF1-2RN-LH technical specifications.
| Max Current Rating | 15A |
| Max Voltage Rating (DC) | 250V |
| Mount | Chassis Mount, Flanges |
| Operating Force | 907gf |
| Packaging | Bulk |
| Series | BZF |
| Switch Function | On-Mom |
| Termination | Screw |
| Throw Configuration | SPDT |
| Voltage Rating (AC) | 125V |
| DC Rated Voltage | 125V |
| RoHS | Compliant |
Download the complete datasheet for Honeywell BZF1-2RN-LH to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.