Honeywell BZF1-2RN2-RH technical specifications.
| Max Current Rating | 15A |
| Max Voltage Rating (DC) | 250V |
| Mount | Flanges |
| Operating Force | 8.9N |
| Termination | Conduit |
| Throw Configuration | SPDT |
| Weight | 10.720001oz |
| RoHS | Compliant |
Download the complete datasheet for Honeywell BZF1-2RN2-RH to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.