
SPDT momentary snap action switch featuring a steel plunger actuator and screw terminals. Rated for 15A at 125V AC and 125V DC, with a maximum DC voltage rating of 250V. Operating temperature range from -32°C to 71°C. Chassis mountable with a straight orientation and 2 positions.
Honeywell BZG1-2RN technical specifications.
| Actuator Type | PLUNGER |
| Approvals | UL |
| Contact Type | Snap Action |
| Current Rating | 15A |
| Depth | 45.7mm |
| Length | 25.9mm |
| Max Current Rating | 15A |
| Max Operating Temperature | 71°C |
| Min Operating Temperature | -32°C |
| Max Voltage Rating (DC) | 250V |
| Mount | Chassis Mount, Screw |
| Number of Poles | 1 |
| Number of Positions | 2 |
| Operating Force | 667N |
| Orientation | Straight |
| Overtravel | 556mm |
| Packaging | Bulk |
| Pretravel | 198mm |
| Reach SVHC Compliant | Unknown |
| RoHS Compliant | Yes |
| Series | BZG |
| Switch Function | On-Mom |
| Termination | Screw |
| Throw Configuration | SPDT |
| Voltage Rating (AC) | 125V |
| DC Rated Voltage | 125V |
| Width | 86.1mm |
| RoHS | Compliant |
Download the complete datasheet for Honeywell BZG1-2RN to view detailed technical specifications.
No datasheet is available for this part.
