
SPDT snap-acting switch with a steel roller lever plunger actuator. Features a 15A current rating and 125VDC/125VAC voltage rating. Operates within a temperature range of -32°C to 71°C. This panel-mount switch utilizes screw terminals for termination and offers a momentary action.
Honeywell BZG1-2RN2 technical specifications.
| Actuator Type | ROLLER LEVER |
| Contact Type | Snap Action |
| Current Rating | 15A |
| Depth | 40.1mm |
| Length | 25.9mm |
| Max Current Rating | 15A |
| Max Operating Temperature | 71°C |
| Min Operating Temperature | -32°C |
| Max Voltage Rating (DC) | 250V |
| Mount | Chassis Mount, Screw |
| Number of Poles | 1 |
| Number of Positions | 2 |
| Operating Force | 556N |
| Orientation | Straight |
| Overtravel | 556mm |
| Pretravel | 478mm |
| Reach SVHC Compliant | Unknown |
| RoHS Compliant | Yes |
| Series | BZG |
| Switch Function | On-Mom |
| Termination | Screw |
| Throw Configuration | SPDT |
| Voltage Rating (AC) | 125V |
| DC Rated Voltage | 125V |
| Width | 99.1mm |
| RoHS | Compliant |
Download the complete datasheet for Honeywell BZG1-2RN2 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.