Honeywell BZG1-2RN34 technical specifications.
| Actuator Type | TOP PLUNGER |
| Contact Type | Snap Action |
| Current Rating | 15A |
| Depth | 45.57mm |
| Length | 26.01mm |
| Max Current Rating | 15A |
| Max Operating Temperature | 71°C |
| Min Operating Temperature | -32°C |
| Mount | Chassis Mount |
| Operating Force | 1084N |
| Overtravel | 556mm |
| RoHS Compliant | Yes |
| Series | BZG |
| Switch Function | On-Mom |
| Termination | Screw |
| Throw Configuration | SPDT |
| Voltage Rating (AC) | 125V |
| DC Rated Voltage | 125V |
| Width | 86.1mm |
| RoHS | Compliant |
Download the complete datasheet for Honeywell BZG1-2RN34 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
