Honeywell BZG1-2RN62 technical specifications.
| Current Rating | 15A |
| Differential Travel | 582mm |
| Max Current Rating | 15A |
| Max Operating Temperature | 71°C |
| Min Operating Temperature | -32°C |
| Max Voltage Rating (DC) | 250V |
| Mount | Chassis Mount, Screw |
| Number of Poles | 1 |
| Number of Positions | 2 |
| Operating Force | 195N |
| Orientation | Straight |
| Overtravel | 2129mm |
| Package Quantity | 1 |
| Packaging | Bulk |
| Pretravel | 1824mm |
| Reach SVHC Compliant | Unknown |
| RoHS Compliant | Yes |
| Series | BZG |
| Switch Function | On-Mom |
| Termination | Screw |
| Throw Configuration | SPDT |
| Voltage Rating (AC) | 125V |
| DC Rated Voltage | 125V |
| RoHS | Compliant |
Download the complete datasheet for Honeywell BZG1-2RN62 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
